help desk software
Image is representational - see mfr. specs

Conn Power Adapter M/F 2/2 POS ST 1 Port Blister Card

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Adapter M/F 2/2 POS ST 1 Port Blister Card
Search Keywords: WTA62
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Velleman
  • Part No:
    WTA62
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Adapter
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    M/F
  • Number of Contacts:
    2/2
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125,250 V
  • Maximum Current Rating:
    15,10 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.070
10
$9.000
25
$4.690
50
$4.590
100
$4.458
250
$4.369
500
$4.282
1,000 +
$4.196
Click for Quote
Log in to unlock special pricing