Velleman
VM139
IR Remote Control Checker Module - 9V - 2.2 x 1.2 x 1.32"
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IR Remote Control Checker Module - 9V - 2.2 x 1.2 x 1.32"
Search Keywords: VM139
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Velleman |
| Part No: | VM139 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | BE |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is VM139 RoHS compliant?
Yes, VM139 is RoHS compliant.
What is the lead time for VM139?
The standard lead time for VM139 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$32.5300
10
$18.8000
25
$9.4010
50
$8.9310
100
$8.4844
250
$8.0602
500 +
$7.6572
Click for Quote
Log in
to unlock special pricing