- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SV/PS1
Description
+
Audio Siren Piezo 6VDC 14VDC 200mA 12VDC 107dBA 1500Hz to 3500Hz Wire Lead Bracket Mount Box
Search Keywords: SVPS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:SV/PS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531800040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:107 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$13.7900
10
$10.8300
25
$4.6200
50
$4.2000
100
$4.0738
250
$3.9923
500
$3.9125
1,000 +
$3.8342
Click for Quote
Log in
to unlock special pricing