- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SCARTF
Description
+
Conn SCART Connector 21 POS Solder Cable Mount 21 Terminal 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:SCARTF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:SCART Connector
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:21
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$3.5500
25
$2.7200
50
$2.0500
100
$1.8000
250
$0.8824
500
$0.8383
1,000 +
$0.7963
Click for Quote
Log in
to unlock special pricing