- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PSDC05
PSDC05
Velleman
Converter 24VDC To 12VDC - 5A - Input 20-30VDC - Output 12VDC - Cigar Lighter Plugs
Accessories Notify Me
RoHS Compliant
Description
+
Converter 24VDC To 12VDC - 5A - Input 20-30VDC - Output 12VDC - Cigar Lighter Plugs
Search Keywords: PSDC05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:PSDC05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$61.3300
5
$34.4500
10
$17.2227
25
$16.3616
50
$15.5435
100
$14.7663
250 +
$14.0280
Click for Quote
Log in
to unlock special pricing