- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- PLA3G1
Description
+
3 mm (1/8) PLA FILAMENT - GREEN - 1 kg / 2.2 lb Reel
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:PLA3G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$39.4900
5
$26.8375
10
$25.4956
25
$24.2208
50
$23.0098
100
$21.8593
250 +
$20.7663
Click for Quote
Log in
to unlock special pricing