- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Motors Other ›
- MOT2N
Velleman
MOT2N
Motor Misc DC Motor Cylindrical 6VDC 1.34A 5.94W 12530r/min 46.2g.cm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Motor Misc DC Motor Cylindrical 6VDC 1.34A 5.94W 12530r/min 46.2g.cm
Search Keywords: MOT2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:MOT2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MOT2N
Product Guides
+
Frequently Asked Questions
Is MOT2N RoHS compliant?
Yes, MOT2N is RoHS compliant.
What is the lead time for MOT2N?
The standard lead time for MOT2N is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$6.31
25
$4.63
50
$3.76
100
$3.34
250
$3.01
500
$2.64
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing