- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- MK103
Description
+
Sound-To-Light Unit, 40mm X 55mm X 35mm
Search Keywords: MK103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:MK103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$17.4000
10
$10.4000
25
$5.3622
50
$5.2550
100
$5.1499
250
$5.0469
500
$4.9460
1,000 +
$4.8470
Click for Quote
Log in
to unlock special pricing