- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- MF-7
Description
+
Conn Power Adapter M/F 2/2 POS ST 1 Port Bulk
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:MF-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M/F
-
Number of Contacts:2/2
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.460
50
$1.300
100
$0.935
250
$0.678
500
$0.339
1,000
$0.322
2,500 +
$0.306
Click for Quote
Log in
to unlock special pricing