- Home ›
- All Products›
- Resistors ›
- Kits ›
- Resistor Kits ›
- K/RES
Description
+
Res Kits Carbon Film 4.7 Ohm to 1M Ohm 5% 0.25 (1/4)W Axial Through Hole
Search Keywords: KRES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:K/RES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Carbon Film
-
Termination Style:Axial
-
Mounting:Through Hole
-
Power Rating:0.25 (1/4) W
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.