- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- K8200
Description
+
3D Printer kit to Print Objects of Maximum 20 x 20 x 20 cm using PLA or ABS Filament (3 mm Plastic Wire)
Search Keywords: K8200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:K8200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:BE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$937.80
2
$900.29
4
$864.28
12 +
$829.71
Click for Quote
Log in
to unlock special pricing