- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- GP23GAC
Velleman
GP23GAC
Alkaline Cylindrical 12V 33mAh Primary
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Alkaline Cylindrical 12V 33mAh Primary
Search Keywords: GP23GAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:GP23GAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HK
-
Supplier Standard Pack:
1 -
Battery Type:Primary
-
Chemistry:Alkaline
-
Voltage:12 V
-
Product Weight:N/A
-
Dimension:28.58 x 9.53 mm
-
Capacity:0.033 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is GP23GAC RoHS compliant?
Yes, GP23GAC is RoHS compliant.
What is the lead time for GP23GAC?
The standard lead time for GP23GAC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$12.75
25
$7.37
50
$3.69
100
$3.50
250
$3.33
500
$3.16
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing