- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- CM4B
Velleman
CM4B
Binding Post - 4mm - Solder - 26mm - Black
Accessories Notify Me
RoHS Compliant
Description
+
Binding Post - 4mm - Solder - 26mm - Black
Search Keywords: CM4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CM4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CM4B RoHS compliant?
Yes, CM4B is RoHS compliant.
What is the lead time for CM4B?
The standard lead time for CM4B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,550
Can Ship immediately
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.9900
50
$0.9410
100
$0.5930
250
$0.4990
500
$0.2520
1,000
$0.2214
2,500 +
$0.2083
Click for Quote
Log in
to unlock special pricing