- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CC090
Description
+
Conn USB Type A F 8 POS Solder RA Thru-Hole 8 Terminal 2 Port Bulk
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CC090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB Type A
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:8
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.3600
50
$1.6600
100
$1.2000
250
$0.6002
500
$0.5702
1,000
$0.5416
2,500 +
$0.5146
Click for Quote
Log in
to unlock special pricing