- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CC089
Description
+
Conn USB Type B F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Search Keywords: CC089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CC089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB Type B
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1.4600
50
$1.3000
100
$0.9350
250
$0.6790
500
$0.3394
1,000
$0.3224
2,500 +
$0.3063
Click for Quote
Log in
to unlock special pricing