- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CC088B
Description
+
Conn USB Type A F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Bulk
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CC088B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB Type A
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.0500
50
$0.9980
100
$0.6270
250
$0.5280
500
$0.2670
1,000
$0.2344
2,500 +
$0.2205
Click for Quote
Log in
to unlock special pricing