- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA100BL
Description
+
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CA100BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.8100
25
$2.5100
50
$2.1700
100
$1.5800
250
$0.6788
500
$0.6448
1,000 +
$0.6126
Click for Quote
Log in
to unlock special pricing