- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA075
Description
+
Conn DIN Connector PL 2 POS Screw ST 2 Terminal 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CA075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIN Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.8760
50
$0.8320
100
$0.5870
250
$0.4400
500
$0.2220
1,000
$0.1953
2,500 +
$0.1838
Click for Quote
Log in
to unlock special pricing