- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA055Y
Description
+
Conn RCA F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: CA055Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CA055Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.2800
50
$1.2600
100
$0.7900
250
$0.5970
500
$0.2987
1,000
$0.2837
2,500 +
$0.2695
Click for Quote
Log in
to unlock special pricing