- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA047Y
Description
+
Conn RCA Phono Plug PL Solder ST Cable Mount 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CA047Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:RCA Phono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
83
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.5810
50
$0.5530
100
$0.4690
250
$0.3310
500
$0.2580
1,000
$0.1290
2,500 +
$0.1225
Click for Quote
Log in
to unlock special pricing