- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- CA013
Description
+
Conn 2.5MM Mono Jack F Solder ST Panel Mount 1 Port
Search Keywords: CA013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Velleman
-
Part No:CA013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1600
50
$1.1100
100
$0.6970
250
$0.5430
500
$0.2715
1,000
$0.2579
2,500 +
$0.2450
Click for Quote
Log in
to unlock special pricing