Image is representational - see manufacturer specifications

Velleman

12VBFR

Flashing LED Lamp 12V Red - Black Housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flashing LED Lamp 12V Red - Black Housing
Search Keywords: 12VBFR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Velleman
Part No: 12VBFR
Unit of Measure: Per Each
RoHS: Yes
COO: FR
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 25.5 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 12VBFR RoHS compliant?
Yes, 12VBFR is RoHS compliant.
What is the lead time for 12VBFR?
The standard lead time for 12VBFR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 198
Can Ship immediately
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.75
25
$7.37
50
$3.69
100
$3.50
250
$3.33
500
$3.16
1,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!