Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3662-5 by Vector Electronics
Image is representational - see mfr. specs

CEM-1 Card Edge Plugboard PCB Board

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CEM-1 Card Edge Plugboard PCB Board
Search Keywords: 36625
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vector Electronics
  • Part No:
    3662-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542900000
  • ECCN:
    EAR99
  • Perforated:
    Yes
  • Board Type:
    Card Edge Plugboard
  • Family:
    N/A
  • Glass Transition Temperature:
    N/A
  • Dimension:
    114.3 mm
  • Hole Diameter:
    1.07 mm
  • Circuit Pattern:
    N/A
  • Edge Contacts:
    44@3.96 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€73.986
10
€20.946
25
€19.417
100
€18.179
250
€17.087
500 +
€16.401
Click for Quote
Log in to unlock special pricing