Image is representational - see manufacturer specifications

Vector Electronics

85H48WE

FR4 Prepunched Insulating PCB Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FR4 Prepunched Insulating PCB Board
Search Keywords: 85H48WE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Vector Electronics
Part No: 85H48WE
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 121.92 mm
Family: 85H48WE
Board Type: Prepunched Insulating
Hole Diameter: 1.575 mm
Perforated: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 85H48WE RoHS compliant?
Yes, 85H48WE is RoHS compliant.
What is the lead time for 85H48WE?
The standard lead time for 85H48WE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.27
2
$37.60
10
$14.82
25
$13.82
50
$13.44
100
$13.31
250
$12.52
500 +
$12.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!