Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI 22mm LED 24V Screw Block Flat Red

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI 22mm LED 24V Screw Block Flat Red
Search Keywords: PCL2224V100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Vcc - Visual Communications Company
  • Part No:
    PCL2224V100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Panel
  • Dimension:
    63.7 x 29.5mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    75(Max) mcd
  • Viewing Angle:
    110 °
  • Maximum Forward Current:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 295
Can Ship immediately
Minimum Order:
15
Order Increment:
15
12 Weeks can ship 10/18/24
ADD TO CART
Qty
Unit Price
15
€7.797
30
€7.292
60
€6.953
105
€6.850
255
€6.365
510
€5.964
1,005
€5.644
2,505 +
€5.418
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5