- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S8SB4
VAOL-S8SB4
VCC - Visual Communications Company
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
Search Keywords: VAOLS8SB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S8SB4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Color:Blue
-
Dominant Wavelength:476.5(Max) nm
-
Dimension:2 x 1.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,040
Ships today, if you order in
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2050
4,000
$0.1991
8,000
$0.1837
12,000
$0.1722
28,000
$0.1577
52,000
$0.1464
100,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing