- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-S12WR4
VAOL-S12WR4
VCC - Visual Communications Company
LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
Search Keywords: VAOLS12WR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-S12WR4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dominant Wavelength:N/R
-
Dimension:3.2 x 1.5 x 1.1 mm
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$0.5241
1,000
$0.4888
3,000
$0.4488
6,000
$0.4224
9,000
$0.3990
12,000
$0.3980
15,000
$0.3970
27,000 +
$0.3960
Click for Quote
Log in
to unlock special pricing