- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5LSBY2
VAOL-5LSBY2
VCC - Visual Communications Company
LED; Blue Diffused 462nm 1500mcd | VCC (Visual Communications Company) VAOL-5LSBY2
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED; Blue Diffused 462nm 1500mcd | VCC (Visual Communications Company) VAOL-5LSBY2
Search Keywords: VAOL5LSBY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5LSBY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dominant Wavelength:470 nm
-
Color:Blue
-
Dimension:8.6 x 5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.4001
100
$0.3637
500
$0.3334
1,000
$0.3203
3,000
$0.2996
5,000
$0.2640
8,000
$0.2560
15,000
$0.2453
25,000 +
$0.2250
Click for Quote
Log in
to unlock special pricing