- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5LSBY1
VCC - Visual Communications Company
VAOL-5LSBY1
LED 5mm Blue
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LED 5mm Blue
Search Keywords: VAOL5LSBY1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5LSBY1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Blue
-
Dimension:7.6 x 5.55 mm
-
Dominant Wavelength:470 nm
Product Guides
+
Frequently Asked Questions
Is VAOL-5LSBY1 RoHS compliant?
Yes, VAOL-5LSBY1 is RoHS compliant.
What is the lead time for VAOL-5LSBY1?
The standard lead time for VAOL-5LSBY1 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3241
3,000
$0.3112
5,000
$0.2907
8,000
$0.2900
10,000
$0.2761
25,000
$0.2624
50,000 +
$0.2617
Click for Quote
Log in
to unlock special pricing