- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5GCE4
VAOL-5GCE4
VCC - Visual Communications Company
LED YELLOW CLEAR 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOL-5GCE4
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED YELLOW CLEAR 4.8MM ROUND T/H | VCC (Visual Communications Company) VAOL-5GCE4
Search Keywords: VAOL5GCE4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5GCE4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.6 x 5.9 mm
-
Color:Yellow
-
Dominant Wavelength:590 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1613
3,000
$0.1449
5,000
$0.1304
8,000
$0.1286
25,000
$0.1096
50,000
$0.1053
100,000
$0.0921
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing