- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5701SBY4
VAOL-5701SBY4
VCC - Visual Communications Company
Blue Ø5 mm 100° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Blue Ø5 mm 100° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1 3/4
Search Keywords: VAOL5701SBY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5701SBY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.8 x 5 mm
-
Color:Blue
-
Dominant Wavelength:470 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Can Ship immediately
Buy all 962 in-stock or the regular minimum order quantity of 1000
Stock lot only:
962
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.3051
1,000
$0.2774
3,000
$0.2672
5,000
$0.2492
8,000
$0.2359
10,000
$0.2170
25,000
$0.2099
50,000 +
$0.1922
Click for Quote
Log in
to unlock special pricing