- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3LSBY2
VAOL-3LSBY2
VCC - Visual Communications Company
LED, 3mm, BLUE, 1.2CD, 470NM; LED Color: ; Color: Blue; Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
LED, 3mm, BLUE, 1.2CD, 470NM; LED Color: ; Color: Blue; Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward
Search Keywords: VAOL3LSBY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3LSBY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,642
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2243
3,000
$0.2202
5,000
$0.2070
8,000
$0.1981
10,000
$0.1822
25,000
$0.1794
50,000
$0.1664
100,000 +
$0.1655
Click for Quote
Log in
to unlock special pricing