- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-3GCE4
VAOL-3GCE4
VCC - Visual Communications Company
LED YELLOW CLEAR 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3GCE4
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
LED YELLOW CLEAR 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3GCE4
Search Keywords: VAOL3GCE4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-3GCE4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow
-
Dimension:5.3 x 3.9 mm
-
Dominant Wavelength:590 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1491
3,000
$0.1438
5,000
$0.1413
8,000
$0.1390
25,000
$0.1206
50,000
$0.1050
100,000
$0.1023
150,000 +
$0.1014
Click for Quote
Log in
to unlock special pricing