- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOB-10GADE2-C
VAOB-10GADE2-C
VCC - Visual Communications Company
LED Bi-Color Green/Red 3-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LED Bi-Color Green/Red 3-Pin Bag
Search Keywords: VAOB10GADE2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOB-10GADE2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Red
-
Dimension:13.65 x 10.8 mm
-
Dominant Wavelength:570/640 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
90
$0.4520
100
$0.4090
500
$0.2470
1,000
$0.2353
5,000
$0.2279
10,000
$0.1940
25,000 +
$0.1876
Click for Quote
Log in
to unlock special pricing