- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- SMB_200_YTP
VCC - Visual Communications Company
SMB_200_YTP
PLC Lens 3mm 0.171" Round Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
PLC Lens 3mm 0.171" Round Yellow
Search Keywords: SMB200YTP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | SMB_200_YTP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9001904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SMB_200_YTP RoHS compliant?
Yes, SMB_200_YTP is RoHS compliant.
What is the lead time for SMB_200_YTP?
The standard lead time for SMB_200_YTP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
100
$0.3091
500
$0.2952
1,000
$0.2893
3,000
$0.2798
5,000
$0.2420
8,000
$0.2384
15,000
$0.1905
25,000 +
$0.1767
Click for Quote
Log in
to unlock special pricing