- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- PMRL200W-BG2-WT
PMRL200W-BG2-WT
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin
Search Keywords: PMRL200WBG2WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PMRL200W-BG2-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:22.6 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$30.76
25
$9.78
50
$9.30
100
$6.36
500
$5.73
1,000
$5.10
5,000
$4.32
10,000 +
$4.13
Click for Quote
Log in
to unlock special pricing