- Home ›
- All Products›
- PMRL200-BG48H-WT
PMRL200-BG48H-WT
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin
Search Keywords: PMRL200BG48HWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:PMRL200-BG48H-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$7.315
25
$6.650
50
$6.400
100
$6.160
250
$5.840
500
$5.560
1,000
$5.300
2,500
$5.010
5,000 +
$5.000
Click for Quote
Log in
to unlock special pricing