Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

PCL2212V100B

PMI 22mm LED 12V Screw Block Flat Red

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
PMI 22mm LED 12V Screw Block Flat Red
Search Keywords: PCL2212V100B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: PCL2212V100B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Mounting: Panel
Dimension: 63.7 x 29.5mm
Type: Uni-Color
Color: Red
Lens Shape Type: Circular
Lens Appearance: Diffused
Intensity: 75(Max) mcd
Viewing Angle: 110 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCL2212V100B RoHS compliant?
Yes, PCL2212V100B is RoHS compliant.
What is the lead time for PCL2212V100B?
The standard lead time for PCL2212V100B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order Quantity:
15
Order Increment:
15
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$9.77
30
$9.67
60
$9.58
105
$8.20
255
$8.17
510
$7.68
1,005 +
$7.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!