- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LTH5MM12VFR4400
LTH5MM12VFR4400
VCC - Visual Communications Company
White, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White, Through-Hole, T-1 3/4 (5mm) LED with built-in resistor for 12VDC
Search Keywords: LTH5MM12VFR4400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LTH5MM12VFR4400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.7 x 5.9 mm
-
Category:Chip LED
-
Dominant Wavelength:N/R
-
Color Temperature:N/A
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.6285
250
$0.5764
1,000
$0.5316
3,000
$0.4962
5,000
$0.4796
8,000
$0.4640
10,000
$0.4454
15,000 +
$0.4327
Click for Quote
Log in
to unlock special pricing