- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- LTH5MM1152V
LTH5MM1152V
VCC - Visual Communications Company
Lth 5 mm 1152 V 5mm T 1 3 4 Through Hole Led Bi Color 3 Lead Domed Top Lamp
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Lth 5 mm 1152 V 5mm T 1 3 4 Through Hole Led Bi Color 3 Lead Domed Top Lamp
Search Keywords: LTH5MM1152V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LTH5MM1152V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color Temperature:N/A
-
Dominant Wavelength:568/617 nm
-
Color:Green/Red8142
-
Dimension:8.6 x 5.98144mmmm
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,059
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.4376
1,000
$0.4287
2,500
$0.4168
5,000
$0.3749
7,500
$0.3701
10,000
$0.3452
15,000
$0.3407
25,000 +
$0.2615
Click for Quote
Log in
to unlock special pricing