- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LFB075CTP
VCC - Visual Communications Company
LFB075CTP
LFB 3mm LightPipe - 0.750"L | VCC (Visual Communications Company) LFB075CTP
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LFB 3mm LightPipe - 0.750"L | VCC (Visual Communications Company) LFB075CTP
Search Keywords: LFB075CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LFB075CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:3.3 mm
-
Color:Clear
Frequently Asked Questions
Is LFB075CTP RoHS compliant?
Yes, LFB075CTP is RoHS compliant.
What is the lead time for LFB075CTP?
The standard lead time for LFB075CTP is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$0.4526
500
$0.2512
1,000
$0.2463
3,000
$0.2390
5,000
$0.2384
8,000
$0.2378
25,000
$0.2372
50,000 +
$0.2366
Click for Quote
Log in
to unlock special pricing