- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LCV_036_CTP
LCV_036_CTP
VCC - Visual Communications Company
LCV Series Clear Ø5 mm Round 0.36 inch Length LitePipe
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LCV Series Clear Ø5 mm Round 0.36 inch Length LitePipe
Search Keywords: LCV036CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LCV_036_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,235
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.7028
500
$0.4876
1,000
$0.3970
3,000
$0.3805
5,000
$0.3707
8,000 +
$0.3605
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT