Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

L65DY2L

Panel Mount Indicator RND .33" LED 2V Wire Yellow | VCC (Visual Communications Company) L65DY2L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Panel Mount Indicator RND .33" LED 2V Wire Yellow | VCC (Visual Communications Company) L65DY2L
Search Keywords: L65DY2L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: L65DY2L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 16 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 2.6 V
Color: Yellow
Peak Wavelength: 595(Max) nm
Lens Shape Type: Circular
Lens Appearance: Diffused
Lens Dimensions: 10x10x4 mm
Intensity: 1500 mcd
Viewing Angle: 30 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L65DY2L RoHS compliant?
Yes, L65DY2L is RoHS compliant.
What is the lead time for L65DY2L?
The standard lead time for L65DY2L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.859
100
$1.690
300
$1.640
500
$1.420
1,000
$1.310
2,500
$1.270
5,000
$1.230
7,500 +
$1.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!