Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

L65DG2L

8mm (.315") Green LED Ruggedized Panel Mount Indicator 2Volt Straight Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
8mm (.315") Green LED Ruggedized Panel Mount Indicator 2Volt Straight Leads
Search Keywords: L65DG2L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: L65DG2L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 16 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 3.8 V
Color: Green
Peak Wavelength: 522(Max) nm
Lens Shape Type: Circular
Lens Appearance: Diffused
Lens Dimensions: 10x10x4 mm
Intensity: 1500 mcd
Viewing Angle: 45 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L65DG2L RoHS compliant?
Yes, L65DG2L is RoHS compliant.
What is the lead time for L65DG2L?
The standard lead time for L65DG2L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.68
300
$1.63
500
$1.41
1,000
$1.30
2,500
$1.26
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!