Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

L65DG12L

LED Panel Mount Indicator Uni-Color Green 575nm 20mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Green 575nm 20mcd 2-Pin
Search Keywords: L65DG12L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: L65DG12L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Dimension: 20 mm
Type: Uni-Color
Color: Green
Peak Wavelength: 575(Max) nm
Lens Shape Type: Circular
Lens Appearance: Diffused
Lens Dimensions: 10x10x4 mm
Intensity: 20 mcd
Viewing Angle: 30 °
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L65DG12L RoHS compliant?
Yes, L65DG12L is RoHS compliant.
What is the lead time for L65DG12L?
The standard lead time for L65DG12L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 402
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.48
300
$2.44
500
$2.15
1,000
$2.04
2,500
$1.96
5,000
$1.95
7,500
$1.94
10,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!