- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- L6-1-3061-9920-B-I
VCC - Visual Communications Company
L6-1-3061-9920-B-I
PMI Dia .250" (6.35mm) White 120VAC
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
PMI Dia .250" (6.35mm) White 120VAC
Search Keywords: L6130619920BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:L6-1-3061-9920-B-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is L6-1-3061-9920-B-I RoHS compliant?
Yes, L6-1-3061-9920-B-I is RoHS compliant.
What is the lead time for L6-1-3061-9920-B-I?
The standard lead time for L6-1-3061-9920-B-I is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$8.17
25
$6.64
50
$6.62
100
$6.34
300
$5.82
500
$5.52
1,000
$5.12
2,500 +
$4.99
Click for Quote
Log in
to unlock special pricing