- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CRM-1-3056-9915-I
VCC - Visual Communications Company
CRM-1-3056-9915-I
Panel Mount Indicator Dia .315in. (8mm) Red 60V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Panel Mount Indicator Dia .315in. (8mm) Red 60V
Search Keywords: CRM130569915I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CRM-1-3056-9915-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CRM-1-3056-9915-I RoHS compliant?
Yes, CRM-1-3056-9915-I is RoHS compliant.
What is the lead time for CRM-1-3056-9915-I?
The standard lead time for CRM-1-3056-9915-I is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$33.54
50
$20.64
75
$16.34
100 +
$16.01
Click for Quote
Log in
to unlock special pricing