- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CR-1-3054-9920-I
VCC - Visual Communications Company
CR-1-3054-9920-I
PMI Dia .312" (7.9mm) Green 120VAC
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
PMI Dia .312" (7.9mm) Green 120VAC
Search Keywords: CR130549920I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CR-1-3054-9920-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CR-1-3054-9920-I RoHS compliant?
Yes, CR-1-3054-9920-I is RoHS compliant.
What is the lead time for CR-1-3054-9920-I?
The standard lead time for CR-1-3054-9920-I is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$16.50
50
$12.38
75
$11.55
100 +
$11.32
Click for Quote
Log in
to unlock special pricing