Image is representational - see manufacturer specifications

VCC - Visual Communications Company Authorized Distributor

CNX_480_2_CTP_12

LED Panel Mount Indicator Uni-Color White 4900mcd 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color White 4900mcd 2-Pin
Search Keywords: CNX4802CTP12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: VCC - Visual Communications Company
Part No: CNX_480_2_CTP_12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809051
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel
Type: Uni-Color
Maximum Forward Voltage per Color: 2.8(Typ) V
Color: White
Peak Wavelength: N/R
Lens Shape Type: Circular
Lens Appearance: Colorless Non Diffused
Intensity: 4900 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CNX_480_2_CTP_12 RoHS compliant?
Yes, CNX_480_2_CTP_12 is RoHS compliant.
What is the lead time for CNX_480_2_CTP_12?
The standard lead time for CNX_480_2_CTP_12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$33.39
250
$17.68
375
$12.44
500 +
$12.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!