- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX_480_1_RTP_24
CNX_480_1_RTP_24
VCC - Visual Communications Company
LED Panel Mount Indicator Uni-Color Red 345mcd 2-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Red 345mcd 2-Pin
Search Keywords: CNX4801RTP24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_480_1_RTP_24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:N/A
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.8(Typ) V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:345 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.